Add To Favorites
Product Overview
Digi-Key Part Number 237-1132-ND
Quantity Available 3,959
Can ship immediately

Factory Stock ?: 2,453
Manufacturer

Manufacturer Part Number

TY-311P

Description TRANSF 600 OHM 0MA DC TEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TY-311P
3D Model TY-311P
Online Catalog TY-3xxP / TY40xP
Product Attributes Select All
Categories
Manufacturer

Triad Magnetics

Series TY
Packaging ? Bulk ?
Part Status Active
Turns Ratio - Primary:Secondary -
Impedance - Primary (Ohms) 600
Impedance - Secondary (Ohms) 600
DC Resistance (DCR) - Primary -
DC Resistance (DCR) - Secondary -
Transformer Type Data/Voice Coupling
Frequency Range 300Hz ~ 3.5kHz
Frequency Response ±0.5dB
Voltage - Isolation 1500VAC
Insertion Loss 1dB Typ
Return Loss 26dB Typ
Power Level -45dB ~ 7dB
Operating Temperature -
Approvals -
Mounting Type Through Hole
Size / Dimension 0.812" L x 0.715" W (20.62mm x 18.16mm)
Height - Seated (Max) 0.740" (18.80mm)
Termination Style PC Pin
Weight -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TY-311P-B-ND TY-311P-B Triad Magnetics Bulk ? 2,400 - Factory Stock ?
3.00223 1,200  Non-Stock ?
You May Also Be Interested In
  • TTC-5017 - Tamura | MT7207-ND DigiKey Electronics
  • TTC-5017
  • Tamura
  • TRANSFORMER TELECOMM 600:600 OHM
  • Unit Price 5.63000
  • MT7207-ND
  • TTC-105-1 - Tamura | MT4135-ND DigiKey Electronics
  • TTC-105-1
  • Tamura
  • TRANSF TEL COUP 600:600CT 90MADC
  • Unit Price 5.60000
  • MT4135-ND
  • TTC-5029 - Tamura | MT7213-ND DigiKey Electronics
  • TTC-5029
  • Tamura
  • TRANSFORMER TELECOMM 600:600 OHM
  • Unit Price 6.53000
  • MT7213-ND
Additional Resources
Standard Package ? 1
Other Names 10623
237-1132
TY311P

14:22:32 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.18000 5.18
10 3.93400 39.34
25 3.83040 95.76
50 3.51980 175.99
100 3.31280 331.28
250 3.20928 802.32
500 3.10576 1,552.88
1,000 3.00223 3,002.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback