Add To Favorites
Product Overview
Digi-Key Part Number 296-28451-1-ND
Quantity Available 1,323
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TXS4555RUTR

Description IC V-LEVEL XLATR SIM CARD 12UQFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 12-UQFN (1.7x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TXS4555
Featured Product TXS4555 SIM Card Solution
Online Catalog TXS4555
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65 V ~ 3.3 V
Voltage - VCCB 2.3 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features SIM Card Interface
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-UQFN (1.7x2)
 
Additional Resources
Standard Package ? 1
Other Names 296-28451-1

18:26:08 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.63800 16.38
100 1.31630 131.63
500 1.08150 540.75
1,000 0.89610 896.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28451-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.81000
  • Digi-Reel® ? : 296-28451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,323 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback