Add To Favorites
Product Overview
Digi-Key Part Number 296-23869-6-ND
Quantity Available 15,215
Can ship immediately
Manufacturer

Manufacturer Part Number

TXS02612RTWR

Description IC SDIO PORT EXPANDER 24WQFN
Expanded Description Cell Phone Interface 24-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TXS02612
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Applications Cell Phone
Interface SDIO
Voltage - Supply 1.1 V ~ 3.6 V
Package / Case 24-WQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23869-6

01:44:23 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.42800 14.28
100 1.11340 111.34
500 0.91980 459.90
1,000 0.72615 726.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23869-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.65800
  • Cut Tape (CT) ? : 296-23869-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,215 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.60000
Send Feedback