Add To Favorites
Product Overview
Digi-Key Part Number 296-23869-2-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TXS02612RTWR

Description IC SDIO PORT EXPANDER 24WQFN
Expanded Description Cell Phone Interface 24-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TXS02612
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Cell Phone
Interface SDIO
Voltage - Supply 1.1 V ~ 3.6 V
Package / Case 24-WQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-23869-2

03:07:59 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.65800 1,974.00
6,000 0.62510 3,750.60
15,000 0.60160 9,024.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-23869-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,700 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.60000
  • Digi-Reel® ? : 296-23869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback