Add To Favorites
Product Overview
Digi-Key Part Number TXM-916-ES-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TXM-916-ES

Description TRANSMITTER RF 916MHZ 10PIN SMD
Expanded Description RF Transmitter FM, FSK 916MHz 4dBm 56 kbps PCB, Surface Mount Antenna Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Linx Technologies Inc.

Series ES
Packaging ? Tube ?
Part Status Active
Frequency 916MHz
Applications Home/Building Automation, Industrial Control and Monitoring
Modulation or Protocol FM, FSK
Data Rate (Max) 56 kbps
Power - Output 4dBm
Current - Transmitting 8.5mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 2.1 V ~ 4 V
Operating Temperature 0°C ~ 70°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names TXM-916-ES_
TXM-916-ES_-ND
TXM916ES

12:09:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.52000 13.52
25 12.50000 312.50
100 11.83200 1,183.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback