• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number TX253-30-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TX253-30

Description 680X500 PIXEL IMAGE SENSOR
Expanded Description CCD Image Sensor 656H x 496V 7.4µm x 7.4µm 12-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Bulk ?
Part Status Obsolete
Type CCD
Pixel Size 7.4µm x 7.4µm
Active Pixel Array 656H x 496V
Frames per Second -
Voltage - Supply 5.5 V ~ 13 V
Package / Case 12-DIP Module
Supplier Device Package 12-DIP
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q1353052

03:00:04 2/24/2017

Send Feedback