• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number TWSM1-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

TWSM1

Description SOLDER STATION DIGITAL 40W 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets WSM Compact Soldering Stations
Product Photos TWSM1
Featured Product WSM Soldering Stations
Standard Package ? 1
Category

Soldering, Desoldering, Rework Products

Family

Soldering, Desoldering, Rework Stations

Series Weller®, WSM
Type Soldering
Wattage 50W
Voltage - Input 100 ~ 240V
Plug Type NEMA 5-15 3 pin
Voltage - Output -
Number of Channels -
Control/Display Type Digital
Includes Soldering Pencil
Base Unit WSM1
Supplied Iron, Tweezer, Handle WMRP
Supplied Tips/Nozzles Sold Separately
Workstand -
Temperature Range -
Features -
Associated Product
T0054460399-ND - TIP RT3 CHISEL TIP 1.3MM
T0052917199-ND - SOLDERING PENCIL FOR WMRP 40WATT
Customers who are interested in this product are also interested in:
  • T0054460199 - Apex Tool Group | T0054460199-ND DigiKey Electronics
  • T0054460199
  • Apex Tool Group
  • TIP RT1 NEEDLE TIP
  • Unit Price 35.00000
  • WES51 - Apex Tool Group | WES51-120V-ND DigiKey Electronics
  • WES51
  • Apex Tool Group
  • SOLDER STATION ANALOG 50W
  • Unit Price 129.00000
  • T0052917199 - Apex Tool Group | T0052917199-ND DigiKey Electronics
  • T0052917199
  • Apex Tool Group
  • SOLDERING PENCIL FOR WMRP 40WATT
  • Unit Price 148.00000
  • WTCPTD - Apex Tool Group | WTCPTD-ND DigiKey Electronics
  • WTCPTD
  • Apex Tool Group
  • SOLDER STATION 60W 240V
  • Unit Price 187.00000
  • ETA - Apex Tool Group | ETA-ND DigiKey Electronics
  • ETA
  • Apex Tool Group
  • TIP REPLACEMENT SCREWDR .062"
  • Unit Price 4.10000

13:52:22 5/6/2016