Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number TW08-PE1S-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TW08-PE1S

Description EXTENDER CARTD PCI EXPRESS X1
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Twin Industries

Series -
Part Status Active
Type PCI, Mini
Size / Dimension -
Contacts -
Material -
 
You May Also Be Interested In
  • 8KJ1-0727-0250 - 3M | 3M12025-ND DigiKey Electronics
  • 8KJ1-0727-0250
  • 3M
  • CABLE ASSY PCIE X4 250MM TWINAX
  • Unit Price 71.98000
  • 3M12025-ND
  • 8KC3-0726-0500 - 3M | 3M12026-ND DigiKey Electronics
  • 8KC3-0726-0500
  • 3M
  • CABLE ASSY PCIE X16 500MM TWINAX
  • Unit Price 88.57000
  • 3M12026-ND
Additional Resources
Standard Package ? 1
Other Names Q4080117

17:16:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 90.72000 181.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback