Add To Favorites
Product Overview
Digi-Key Part Number 438-1045-ND
Quantity Available 1,949
Can ship immediately
Manufacturer

Manufacturer Part Number

TW-E40-1020

Description BREADBOARD 2.13x6.496 SLDLESS
Expanded Description Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TW Series
Online Catalog TW
Product Attributes Select All
Categories
Manufacturer

Twin Industries

Series -
Part Status Active
Type Terminal Strip (No Frame)
Number of Terminal Strips 1
Number of Distribution Buses 2
Number of Tie Points (Total) 830
Number of 5-Tie Point Terminals 126
Number of Binding Posts -
Size / Dimension 6.50" x 2.14" (165.1mm x 54.4mm)
Includes -
Wire Gauge 22 AWG
 
You May Also Be Interested In
  • RS125 - Yageo | RS125-ND DigiKey Electronics
  • RS125
  • Yageo
  • RESISTOR KIT 1-1M 1/4W 365PCS
  • Unit Price 14.95000
  • RS125-ND
Additional Resources
Standard Package ? 1
Other Names 438-1045
TWE401020

04:53:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.98000 8.98
10 7.98400 79.84
25 7.08600 177.15
50 6.98600 349.30
100 6.73650 673.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback