Add To Favorites
Product Overview
Digi-Key Part Number 296-24952-ND
Quantity Available 564
Can ship immediately
Manufacturer

Manufacturer Part Number

TVP5158IPNP

Description IC DECOD VIDEO PAL/NTSC 128HTQFP
Expanded Description NTSC/PAL Video Decoder IC Security Systems 128-HTQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Type NTSC/PAL Video Decoder
Applications Security Systems
Voltage - Supply, Analog 1.1V, 1.8V, 3.3V
Voltage - Supply, Digital 1.1V, 3.3V
Mounting Type Surface Mount
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-HTQFP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 296-24952

22:39:02 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.16000 20.16
10 18.52800 185.28
100 15.64800 1,564.80
500 13.92000 6,960.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24888-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12.76800
Send Feedback