Add To Favorites
Product Overview
Digi-Key Part Number 296-25420-6-ND
Quantity Available 1,984
Can ship immediately
Manufacturer

Manufacturer Part Number

TVP5151IPBSR

Description IC VIDEO DECODER 32TQFP
Expanded Description Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TVP5151 Data Manual
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Encoders, Decoders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Video Decoder
Applications Cell Phones, PDA, Players
Voltage - Supply, Analog 1.65 V ~ 1.95 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25420-6

10:18:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.26000 7.26
10 6.55700 65.57
100 5.42870 542.87
500 4.72724 2,363.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25420-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.99735
  • Cut Tape (CT) ? : 296-25420-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
  • Unit Price: 7.26000
  • Tray ? : 296-41873-ND
  • Minimum Quantity: 1
  • Quantity Available: 513 - Immediate
  • Unit Price: 7.57000
Send Feedback