Add To Favorites
Product Overview
Digi-Key Part Number 296-23025-1-ND
Quantity Available 2,169
Can ship immediately
Manufacturer

Manufacturer Part Number

TVP5150AM1IPBSR

Description IC VIDEO DECODER 32-TQFP
Expanded Description Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TVP5150AM1 Data Manual
Product Training Modules Data Converter Basics
Manufacturer Product Page TVP5150AM1IPBSR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Encoders, Decoders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Video Decoder
Applications Cell Phones, PDA, Players
Voltage - Supply, Analog 1.8V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23025-1

07:06:00 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.86000 7.86
10 7.09700 70.97
100 5.87600 587.60
500 5.11678 2,558.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23025-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 4.32675
  • Digi-Reel® ? : 296-23025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,169 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-27133-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: 7.63000
Send Feedback