Add To Favorites
Product Overview
Digi-Key Part Number 296-16649-ND
Quantity Available 368
Can ship immediately
Manufacturer

Manufacturer Part Number

TVP5146PFP

Description IC DIGITAL VIDEO DECODER 80HTQFP
Expanded Description Video Decoder IC Monitors, TV 80-HTQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TVP5146
Product Training Modules Data Converter Basics
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
Manufacturer Product Page TVP5146PFP Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Video Encoders, Decoders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Type Video Decoder
Applications Monitors, TV
Voltage - Supply, Analog 1.8V, 3.3V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 80-TQFP Exposed Pad
Supplier Device Package 80-HTQFP (12x12)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 296-16649

20:36:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.64000 8.64
10 7.80500 78.05
100 6.46140 646.14
500 5.62650 2,813.25
1,000 4.90050 4,900.50
2,500 4.71900 11,797.50
5,000 4.53750 22,687.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37656-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.90050
  • Cut Tape (CT) ? : 296-37656-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 868 - Immediate
  • Unit Price: 8.89000
Send Feedback