Add To Favorites
Product Overview
Digi-Key Part Number 296-18306-ND
Quantity Available 1,150
Can ship immediately
Manufacturer

Manufacturer Part Number

TVP5146M2PFP

Description IC DIGITL VIDEO DECODER 80-HTQFP
Expanded Description Video Decoder IC Monitors, TV 80-HTQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TVP5146M2PFP
Product Training Modules Data Converter Basics
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
Manufacturer Product Page TVP5146M2PFP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Video Encoders, Decoders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tray ?
Part Status Active
Type Video Decoder
Applications Monitors, TV
Voltage - Supply, Analog 1.8V, 3.3V
Voltage - Supply, Digital 1.8V, 3.3V
Mounting Type Surface Mount
Package / Case 80-TQFP Exposed Pad
Supplier Device Package 80-HTQFP (12x12)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 296-18306

02:04:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 8.38
10 7.56800 75.68
100 6.26560 626.56
500 5.45600 2,728.00
1,000 4.75200 4,752.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TVP5146M2PFPR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.75200
Send Feedback