Add To Favorites
Product Overview
Digi-Key Part Number 296-27131-6-ND
Quantity Available 1,689
Can ship immediately
Manufacturer

Manufacturer Part Number

TUSB2046BVFR

Description IC 4-PORT USB HUB 32-LQFP
Expanded Description USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TUSB2046B/BI
PCN Assembly/Origin C10 devices 30/Nov/2016
Manufacturer Product Page TUSB2046BVFR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27131-6

22:11:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 2.76
10 2.47600 24.76
100 2.02860 202.86
500 1.72690 863.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-11088-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,389 - Immediate
  • Unit Price: 3.21000
  • Tape & Reel (TR) ? : 296-27131-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.41400
  • Cut Tape (CT) ? : 296-27131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,689 - Immediate
  • Unit Price: 2.76000
  • Tape & Reel (TR) ? : 296-35962-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.41400
  • Cut Tape (CT) ? : 296-35962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 550 - Immediate
  • Unit Price: 2.76000
  • Digi-Reel® ? : 296-35962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 550 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : TUSB2046BVFG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.23852
Send Feedback