Add To Favorites
Product Overview
Digi-Key Part Number 296-27131-2-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TUSB2046BVFR

Description IC 4-PORT USB HUB 32-LQFP
Expanded Description USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TUSB2046B/BI
PCN Assembly/Origin C10 devices 30/Nov/2016
Manufacturer Product Page TUSB2046BVFR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 296-27131-2
TUSB2046BVFR-ND

22:04:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.41400 1,414.00
2,000 1.34330 2,686.60
5,000 1.29280 6,464.00
10,000 1.26250 12,625.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-27131-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,370 - Immediate
  • Unit Price: 2.76000
  • Digi-Reel® ? : 296-27131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,370 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-11088-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,457 - Immediate
  • Unit Price: 3.21000
  • Tape & Reel (TR) ? : 296-35962-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.41400
  • Cut Tape (CT) ? : 296-35962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 731 - Immediate
  • Unit Price: 2.76000
  • Digi-Reel® ? : 296-35962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 731 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : TUSB2046BVFG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.23852
Send Feedback