• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-11-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 296-11087-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TUSB2046BIVFR

Description IC 4-PORT USB HUB 32-LQFP
Expanded Description USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TUSB2046B/BI
PCN Obsolescence/ EOL EOL 11/Feb/2016
PCN Assembly/Origin TUSB2046BIVFR Test Site 21/May/2014
Manufacturer Product Page TUSB2046BIVFR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-11087-6

18:49:24 2/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-11087-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.55400
  • Tape & Reel (TR) ? : 296-23485-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.55400
Send Feedback