Add To Favorites
Product Overview
Digi-Key Part Number 296-21926-6-ND
Quantity Available 5,283
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TUSB2046BIRHBR

Description IC 4-PORT HUB FOR USB 32-QFN
Expanded Description USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TUSB2046B/BI
PCN Assembly/Origin C10 devices 30/Nov/2016
Manufacturer Product Page TUSB2046BIRHBR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21926-6

09:14:07 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.72100 27.21
100 2.22940 222.94
500 1.89788 948.94
1,000 1.60062 1,600.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21926-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.47630
  • Cut Tape (CT) ? : 296-21926-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,283 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 3.03000
  • Tape & Reel (TR) ? : 296-27130-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 2.33100
  • Cut Tape (CT) ? : 296-27130-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 567 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 3.44000
  • Digi-Reel® ? : 296-27130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 567 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TUSB2046BIRHBRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.47630
  • Tape & Reel (TR) ? : TUSB2046BIRHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: 2.33100
Send Feedback