Add To Favorites
Product Overview
Digi-Key Part Number 296-27129-2-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TUSB2036VFR

Description IC 2/3-PORT USB HUB 32-LQFP
Expanded Description USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TUSB2036
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 296-27129-2
TUSB2036VFR-ND

13:28:04 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.41810 1,418.10
2,000 1.32030 2,640.60
5,000 1.27140 6,357.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-27129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,482 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.67000
  • Digi-Reel® ? : 296-27129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,482 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-11086-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,949 - Immediate
  • Unit Price: 3.10000
  • Tape & Reel (TR) ? : TUSB2036VFRG4-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 1.41810
  • Tray ? : 296-17784-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.16452
Send Feedback