All prices are in US dollars.
Digi-Key Part Number 296-27129-1-ND
Price Break Unit Price Extended Price
1 2.97000 2.97
10 2.67000 26.70
100 2.14180 214.18
500 1.76040 880.20
Quantity Available Digi-Key Stock: 3,554
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TUSB2036VFR

Description IC 2/3-PORT USB HUB 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TUSB2036
Product Photos 32-LQFP
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Interface - Controllers

Series -
Packaging ? Cut Tape (CT)?
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 40mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Online Catalog USB Controllers
Other Names 296-27129-1
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-27129-2-ND TUSB2036VFR Texas Instruments Tape & Reel (TR)? 3,000 - Immediate
10,000 - Factory Stock
?
1.41810 1,000
296-27129-6-ND TUSB2036VFR Texas Instruments Digi-Reel®? 3,554 - Immediate
10,001 - Factory Stock
?
Digi-Reel® 1
296-11086-ND TUSB2036VF Texas Instruments Tray? 249 - Immediate
10,000 - Factory Stock
?
3.10000 1
TUSB2036VFRG4-ND TUSB2036VFRG4 Texas Instruments Tape & Reel (TR)? 10,000 - Factory Stock
?
1.41810 1,000
Non-Stock
?
296-17784-ND TUSB2036VFG4 Texas Instruments Tray? 10,000 - Factory Stock
?
2.16452 250
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • TPS2044BDR - Texas Instruments | 296-26909-1-ND DigiKey Electronics
  • TPS2044BDR
  • Texas Instruments
  • IC PWR DIST SWITCH QUAD 16-SOIC
  • Unit Price 2.80000
  • SN75240PWR - Texas Instruments | 296-6596-1-ND DigiKey Electronics
  • SN75240PWR
  • Texas Instruments
  • IC DUAL USB PORT TVS 8-TSSOP
  • Unit Price 1.27000
  • SN65220DBVR - Texas Instruments | 296-9694-1-ND DigiKey Electronics
  • SN65220DBVR
  • Texas Instruments
  • IC SINGLE USB PORT TVS SOT-23-6
  • Unit Price 0.88000
  • PCM2906CDB - Texas Instruments | 296-30338-5-ND DigiKey Electronics
  • PCM2906CDB
  • Texas Instruments
  • IC STEREO AUD CODEC W/USB 28SSOP
  • Unit Price 10.99000

10:18:54 4/30/2016