Add To Favorites
Product Overview
Digi-Key Part Number N708-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

TUFSW21PE

Description FLASHLIGHT LED 20/95LM AA(2)
Expanded Description Flashlight Standard Style LED 20, 95 Lumens AA (Requires 2)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Lighting/Battery Product Catalog
Online Catalog Hard Case Professional® Series
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series Hard Case Professional®
Part Status Active
Type Standard
Lamp Type LED
Lamp Output 20, 95 Lumens
Features Impact Resistant, Includes Batteries, Multiple Modes, Swiveling Head, Water Resistant
Battery Cell Size AA (Requires 2)
Length -
Material - Body Plastic, Rubber, Steel
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names N708

19:21:56 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.34000 40.34
5 38.09800 190.49
10 35.85600 358.56
25 34.73560 868.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback