Add To Favorites
Product Overview
Digi-Key Part Number N706-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

TUFHD31PE

Description HEADLIGHT LED 325 LUMEN AA(3)
Expanded Description Flashlight Headlight Style LED 325 Lumens AA (Requires 3)
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Online Catalog Hard Case Professional® Series
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series Hard Case Professional®
Part Status Active
Type Headlight
Lamp Type LED
Lamp Output 325 Lumens
Features Impact Resistant, Includes Batteries, Multiple Modes, Swiveling Head, Water Resistant
Battery Cell Size AA (Requires 3)
Length -
Material - Body Plastic, Rubber, Steel
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names N706

17:29:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.30000 38.30
5 36.17600 180.88
10 34.04800 340.48
25 32.98400 824.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback