• Obsolete item.
Product Overview
Digi-Key Part Number N520-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TUF4CPE

Description SPOTLIGHT LED 130LM C (4)
Expanded Description Flashlight Spotlight Style LED 130 Lumens C (Requires 4) 6.02" (152.9mm)
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
N713-ND HCSP61E Energizer Battery Company Bulk ? 26 - Immediate
36.16000 1
Documents & Media
Datasheets TUF4CPE
Lighting/Battery Product Catalog
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series Hard Case Professional®
Part Status Obsolete
Type Spotlight
Lamp Type LED
Lamp Output 130 Lumens
Features Impact Resistant, Water Resistant
Battery Cell Size C (Requires 4)
Length 6.02" (152.9mm)
Material - Body Plastic, Rubber, Steel
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4
Other Names N520

19:50:05 1/19/2017

Send Feedback