Add To Favorites
Product Overview
Digi-Key Part Number N516-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

TUF2AAPE

Description FLASHLIGHT LED 20LM AA(2)
Expanded Description Flashlight Standard Style LED 250 Lumens AA (Requires 2) 6.77" (172.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Energizer Battery Company

Series Hard Case Professional®
Part Status Active
Type Standard
Lamp Type LED
Lamp Output 250 Lumens
Features Impact Resistant, Includes Batteries, Shatterproof Lens, Weather Resistant
Battery Cell Size AA (Requires 2)
Length 6.77" (172.0mm)
Material - Body Plastic, Rubber, Steel
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 6
Other Names N516

09:06:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.60000 21.60
5 20.40000 102.00
10 19.20000 192.00
25 18.60000 465.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback