Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > TTSL-250

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number298-1215-ND
Price BreakUnit PriceExtended Price
2,5000.07393184.83
Quantity Available Digi-Key Stock: 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TTSL-250

DescriptionLABEL S LAM VNL WHITE 1.0"X.94"
 

QuantityItem Number Customer Reference
LABEL S LAM VNL WHITE 1.0"X.94" | TTSL-250 | 298-1215-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PTR2E Prod Bulletin
Product Photos TTSL-250
Standard Package2,500
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesPAN-CODE™
Packaging2500 per Roll
Label TypeSelf Laminating
Label Size1" x 0.94" x 0.38" (25.4mm x 23.9mm x 9.7mm)
ColorWhite
MaterialTedlar
For Use With/Related ProductsPanduit PTR2E Printer and 12-10 AWG THHN Cable
Operating Temperature-
Other Names298-1215

5:17:23 5/12/2013 - Help With This Screen