• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number A109340-01-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

TTMS-4.8-8

Description HEATSHRNK LBL 4.8MM DIA GRY 1=1M
Expanded Description Gray Heat Shrinkable Label 0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Raychem Cable Protection

Series TTMS
Packaging ? Spool
Part Status Discontinued at Digi-Key
Label Type Heat Shrinkable
Label Size 0.187" (4.75mm); Cable O.D. 0.069" ~ 0.160" (1.75mm ~ 4.06mm)
Color Gray
Material Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
 
Additional Resources
Standard Package ? 1
Other Names A109340
A109340-01
A109340-ND

09:02:12 1/22/2017

Send Feedback