All prices are in US dollars.
Digi-Key Part Number A117379-01-ND
Price Break Unit Price Extended Price
1 5.91000 5.91
2 5.12000 10.24
5 4.53000 22.65
12 3.93917 47.27
25 3.15120 78.78
Quantity Available Digi-Key Stock: 526
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

TTMS-2.4-4

Description TTMS-2.4-4 1-1M
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TTMS-2.4-4 TE Connectivity AMP Connectors | A117379-01-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets Identificaiton Printer Product Ribbon Matrix
TTMS (-2X) & TTMS-MP Datasheet
Product Photos TTMS-2.4-4
Standard Package ? 1
Category

Cables, Wires - Management

Family

Labels, Labeling

Series TTMS
Packaging ? Bulk?
Label Type Heat Shrinkable
Label Size 0.093" (2.36mm); Cable O.D. 0.032" ~ 0.075" (0.81mm ~ 1.90mm)
Color Yellow
Material Polyolefin (PO), Irradiated
For Use With/Related Products T2000CT or T6112DS Thermal Transfer Printers
Operating Temperature -55°C ~ 135°C
Other Names A117379
A117379-ND

18:57:46 2/9/2016