
TTL-232RG-VSW5V-WE | |
|---|---|
DigiKey Part Number | 768-1096-ND |
Manufacturer | |
Manufacturer Product Number | TTL-232RG-VSW5V-WE |
Description | CABLE USB SERIAL 5V WIRE 450MA |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | USB to TTL Serial 5V Cable 5.90' (1.80m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.77000 | $23.77 |
| 10 | $21.22800 | $212.28 |










