Keywords:





Product Index > Cable Assemblies > Smart Cables > TTL-232R-5V-AJ

All prices are in US dollars.
Digi-Key Part Number768-1068-ND
Price BreakUnit PriceExtended Price
120.0000020.00
1018.00000180.00
Quantity Available Digi-Key Stock: 236
Can ship immediately
Manufacturer

Manufacturer Part Number

TTL-232R-5V-AJ

DescriptionCABLE USB SERIAL 5V 3.5MM PLUG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB SERIAL 5V 3.5MM PLUG | TTL-232R-5V-AJ | 768-1068-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TTL-232R
Product Photos TTL-232R-5V-AJ
Standard Package10
CategoryCable Assemblies
FamilySmart Cables
SeriesUSBmadeEZ-UART
UsageUSB to TTL Serial 5V
Convert From (Adapter End)USB - A, Plug
Convert To (Adapter End)Phone Plug, Stereo, 3.50mm (1/8")
Length5.90' (1.80m)
ShieldingUnshielded
Dynamic CatalogUSBmadeEZ-UART Series
Other Names768-1068
TTL232R5VAJ

19:59:29 6/19/2013 - Help With This Screen