• Obsolete item.
Product Overview
Digi-Key Part Number 298-1265-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TTC7YS-10

Description LABEL TT POLY SILVER 1.0"X.38"
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets PTR2E Prod Bulletin
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 10000 per Roll
Part Status Obsolete
Type Label
Label Type Component
Label Size 1.00" x 0.38" (25.4mm x 9.7mm)
Material Polyester
Color Silver
For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E
 
Additional Resources
Standard Package ? 10,000
Other Names 298-1265

17:47:05 2/20/2017

Send Feedback