• Obsolete item.
Product Overview
Digi-Key Part Number 298-1194-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TTC3K-10

Description LABEL TT TAN .5"X.44"
Lead Free Status / RoHS Status Not applicable / Not applicable
Documents & Media
Datasheets PTR2E Prod Bulletin
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PAN-CODE™
Packaging ? 10000 per Roll
Part Status Obsolete
Type Label
Label Type Component
Label Size 0.5" x 0.44" (12.7mm x 11.2mm)
Material Polyimide
Color Tan
For Use With/Related Products Panduit Thermal Transfer Printer - PTR2E
 
Additional Resources
Standard Package ? 10,000
Other Names 298-1194

07:34:39 2/26/2017

Send Feedback