Add To Favorites
Product Overview
Digi-Key Part Number 751-1227-ND
Quantity Available 3,704
Can ship immediately
Manufacturer

Manufacturer Part Number

TSOP38238

Description IC IR RCVR MOD 38KHZ DOME RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSOP382,4, TSOP392,4
Product Training Modules Remote Control Infrared Receivers
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog TSOP382, TSOP384 and TSOP392
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 450µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 751-1227
751-1227-5
751-1227-5-ND

01:33:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
5 1.08000 5.40
10 0.87800 8.78
25 0.75600 18.90
50 0.65480 32.74
100 0.59400 59.40
500 0.49950 249.75
1,000 0.44550 445.50
5,000 0.40500 2,025.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback