Add To Favorites
Product Overview
Digi-Key Part Number TSMP1138-ND
Quantity Available 2,045
Can ship immediately
Manufacturer

Manufacturer Part Number

TSMP1138

Description RECEIVER REMOTE CTRL SIDE 38KHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TSMP1138
Design Resources Development Tool Selector
Online Catalog TSMP1138
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Part Status Active
Sensing Distance 30m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply 900µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

09:13:06 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
5 1.52000 7.60
10 1.23500 12.35
25 1.06400 26.60
50 0.92160 46.08
100 0.83600 83.60
500 0.70300 351.50
1,000 0.62700 627.00
5,000 0.57000 2,850.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback