Keywords:





Product Index > Optoelectronics > Infrared, UV Emitters > TSML1020

All prices are in US dollars.
Digi-Key Part Number751-1221-6-ND
Price BreakUnit PriceExtended Price
10.850000.85
100.733007.33
250.6564016.41
1000.5790057.90
2500.50180125.45
5000.42460212.30
Quantity Available Digi-Key Stock: 5,863
Can ship immediately
Manufacturer

Manufacturer Part Number

TSML1020

DescriptionEMITTER IR 1.9MM 940NM DOME SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
EMITTER IR 1.9MM 940NM DOME SMD | TSML1020 | 751-1221-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSML1000,1020,1030,1040
Product Photos TSML1020
TSMF1020
Catalog Drawings Dome SMD 1.9mm
Standard Package1
CategoryOptoelectronics
FamilyInfrared, UV Emitters
Series-
PackagingDigi-Reel®
Current - DC Forward (If)100mA
Radiant Intensity (Ie) Min @ If3mW/sr @ 20mA
Wavelength940nm
Voltage - Forward (Vf) Typ1.2V
Viewing Angle24°
OrientationTop View
Mounting TypeSurface Mount
Package / Case1.9mm Dia, Gull Wing
Dynamic CatalogTSML1000/1020
Other Names751-1221-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1221-2-NDTSML1020Tape & Reel (TR)4,000 - Immediate0.308801,000
751-1221-1-NDTSML1020Cut Tape (CT)5,863 - Immediate0.850001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:09:58 5/19/2013 - Help With This Screen