Add To Favorites
Product Overview
Digi-Key Part Number TSL3301-CLTR-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL3301CL

Description IC LINEAR SENSOR ARRAY 8CHIPLED
Expanded Description Optical Sensor SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Sensor Type Optical
Output Type SPI
Operating Temperature 0°C ~ 70°C (TA)
 
You May Also Be Interested In
  • TSL1401CL - ams | TSL1401CLCT-ND DigiKey Electronics
  • TSL1401CL
  • ams
  • IC LINEAR SENSOR ARRAY 128X1 CL
  • Unit Price 7.90000
  • TSL1401CLCT-ND
  • TSL25911FN - ams | TSL25911FNCT-ND DigiKey Electronics
  • TSL25911FN
  • ams
  • IC LIGHT TO DGTL CONV 6-DFN
  • Unit Price 2.65000
  • TSL25911FNCT-ND
Additional Resources
Standard Package ? 1,000
Other Names 300380004
TSL3301-CL
TSL3301-CLTR

23:05:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.28400 4,284.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TSL3301-CLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
  • Unit Price: 9.59000
  • Digi-Reel® ? : TSL3301-CLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback