Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TSL27713FN

All prices are in US dollars.
Digi-Key Part NumberTSL27713-FNTR-ND
Price BreakUnit PriceExtended Price
3,5000.923403,231.90
7,0000.912006,384.00
Quantity Available
Manufacturer

Manufacturer Part Number

TSL27713FN

DescriptionIC PROXIMITY DETECTOR 6-DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC PROXIMITY DETECTOR 6-DFN | TSL27713FN | TSL27713-FNTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL2771
Product Photos TSL2771xFN
Standard Package3,500
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance18" (45.72cm)
Sensor TypeProximity, Infrared
Sensing ObjectNon-Metallic
Response Frequency400kHz
Material - Body-
Shielding-
Voltage - Supply2.6 V ~ 3.6 V
Output TypeDigital, Open Drain
Terminal Type2-Wire
Package / Case6-DFN
Dynamic CatalogTSL27711FN and TSL27713FN
Other NamesTSL27713-FN
TSL27713-FNTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TSL27713-FNCT-NDTSL27713FNCut Tape (CT)1,698 - Immediate2.390001
TSL27713-FNDKR-NDTSL27713FNDigi-Reel®1,698 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:30:56 5/21/2013 - Help With This Screen