Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TSL26713FN

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberTSL26713-FNCT-ND
Price BreakUnit PriceExtended Price
11.670001.67
251.2880032.20
1001.16870116.87
2501.04940262.35
5000.90630453.15
1,0000.76320763.20
Quantity Available Digi-Key Stock: 3,389
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL26713FN

DescriptionIC PROXIMITY DETECTOR 6-DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC PROXIMITY DETECTOR 6-DFN | TSL26713FN | TSL26713-FNCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL2671
Product Photos TSL27723FN
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance18" (45.72cm)
Sensor TypeProximity, Infrared
Sensing ObjectNon-Metallic
Response Frequency400kHz
Material - Body-
Shielding-
Voltage - Supply2.6 V ~ 3.6 V
Output TypeDigital, Open Drain
Terminal Type2-Wire
Package / Case6-DFN
Other NamesTSL26713-FNCT

15:59:53 5/21/2013 - Help With This Screen