Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TSL26711FN

All prices are in US dollars.
Digi-Key Part NumberTSL26711-FNTR-ND
Price BreakUnit PriceExtended Price
3,5000.643952,253.83
7,0000.636004,452.00
Quantity Available Digi-Key Stock: 3,500
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL26711FN

DescriptionIC PROXIMITY DETECTOR 6-DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC PROXIMITY DETECTOR 6-DFN | TSL26711FN | TSL26711-FNTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL2671
Product Photos TSL25713FN
Standard Package3,500
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance18" (45.72cm)
Sensor TypeProximity, Infrared
Sensing ObjectNon-Metallic
Response Frequency400kHz
Material - Body-
Shielding-
Voltage - Supply2.6 V ~ 3.6 V
Output TypeDigital, Open Drain
Terminal Type2-Wire
Package / Case8-DFN
Dynamic CatalogTSL26711FN and TSL26713FN
Other NamesTSL26711-FN
TSL26711-FNTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TSL26711-FNCT-NDTSL26711FNCut Tape (CT)6,844 - Immediate1.670001
TSL26711-FNDKR-NDTSL26711FNDigi-Reel®6,844 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:59:42 5/11/2013 - Help With This Screen