All prices are in US dollars.
Digi-Key Part Number TSL208-R-ND
Price Break Unit Price Extended Price
1 39.60000 39.60
10 34.99800 349.98
25 30.57720 764.43
100 26.70900 2,670.90
250 25.32752 6,331.88
500 24.49860 12,249.30
1,000 23.02500 23,025.00
2,500 22.56450 56,411.25
5,000 22.10400 110,520.00
Quantity Available Digi-Key Stock: 221
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

TSL208R

Description IC LINEAR SENSOR ARRAY 512X1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL208R
Product Photos TSL208R
Standard Package ? 40
Category

Sensors, Transducers

Family

Specialized Sensors

Series -
Sensor Type Linear Optical Array
Output Type Analog Voltage
Operating Temperature *
Online Catalog TSL208R
Other Names 300270003
TSL208-R
Customers who are interested in this product are also interested in:
  • TSL2014 - AMS-TAOS USA Inc. | TSL2014-ND DigiKey Electronics
  • TSL2014
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 896X1
  • Unit Price 47.81000
  • TSL1406R - AMS-TAOS USA Inc. | TSL1406-R-ND DigiKey Electronics
  • TSL1406R
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 768X1
  • Unit Price 28.60000
  • TSL1406RS - AMS-TAOS USA Inc. | TSL1406-RS-ND DigiKey Electronics
  • TSL1406RS
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 768X1
  • Unit Price 28.60000
  • TSL1410R - AMS-TAOS USA Inc. | TSL1410-R-ND DigiKey Electronics
  • TSL1410R
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 1280X1
  • Unit Price 42.12000
  • TSL1412S - AMS-TAOS USA Inc. | TSL1412-S-ND DigiKey Electronics
  • TSL1412S
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 1536X1
  • Unit Price 45.16000

21:38:18 6/30/2016