Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TSL201CLTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TSL201CL

Description IC LINEAR SENSOR ARRAY 64X1
Expanded Description Linear Optical Array Sensor Analog Voltage Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Documents & Media
Datasheets TSL201CL
Design Resources Development Tool Selector
Sensor Selector
PCN Obsolescence/ EOL TSL Series EOL 24/Feb/2017
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Last Time Buy
Sensor Type Linear Optical Array
Output Type Analog Voltage
 
You May Also Be Interested In
  • TSL1401CL - ams | TSL1401CLCT-ND DigiKey Electronics
  • TSL1401CL
  • ams
  • IC LINEAR SENSOR ARRAY 128X1 CL
  • Unit Price 7.90000
  • TSL1401CLCT-ND
  • TSL3301CL - ams | TSL3301-CLCT-ND DigiKey Electronics
  • TSL3301CL
  • ams
  • IC LINEAR SENSOR ARRAY 8CHIPLED
  • Unit Price 9.59000
  • TSL3301-CLCT-ND
Additional Resources
Standard Package ? 1,000
Other Names 300270012
TSL201CLTR

09:01:28 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 3.49450 3,494.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TSL201CLCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 935 - Immediate
  • Unit Price: 7.56000
Send Feedback