Add To Favorites
Product Overview
Digi-Key Part Number TSL201CLDKR-ND
Quantity Available 942
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL201CL

Description IC LINEAR SENSOR ARRAY 64X1
Expanded Description Linear Optical Array Sensor Analog Voltage Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL201CL
Design Resources Development Tool Selector
Online Catalog TSL201CL
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Sensor Type Linear Optical Array
Output Type Analog Voltage
 
You May Also Be Interested In
  • TSL1401CL - ams | TSL1401CLCT-ND DigiKey Electronics
  • TSL1401CL
  • ams
  • IC LINEAR SENSOR ARRAY 128X1 CL
  • Unit Price 7.90000
  • TSL1401CLCT-ND
  • TSL3301CL - ams | TSL3301-CLCT-ND DigiKey Electronics
  • TSL3301CL
  • ams
  • IC LINEAR SENSOR ARRAY 8CHIPLED
  • Unit Price 9.59000
  • TSL3301-CLCT-ND
  • PC404A-1402R - ams | PC404A-1402R-ND DigiKey Electronics
  • PC404A-1402R
  • ams
  • EVAL MODULE FOR PC404A-1402R
  • Unit Price 116.00000
  • PC404A-1402R-ND
Additional Resources
Standard Package ? 1
Other Names TSL201CLDKR

01:23:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 7.56
5 6.62800 33.14
10 5.96500 59.65
25 5.30200 132.55
50 4.90440 245.22
100 4.24160 424.16
500 3.97650 1,988.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL201CLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.49450
  • Cut Tape (CT) ? : TSL201CLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 942 - Immediate
  • Unit Price: 7.56000
Send Feedback