Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TSL201CLCT-ND
Quantity Available 935
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL201CL

Description IC LINEAR SENSOR ARRAY 64X1
Expanded Description Linear Optical Array Sensor Analog Voltage Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Documents & Media
Datasheets TSL201CL
Design Resources Development Tool Selector
Sensor Selector
PCN Obsolescence/ EOL TSL Series EOL 24/Feb/2017
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Last Time Buy
Sensor Type Linear Optical Array
Output Type Analog Voltage
 
You May Also Be Interested In
  • TSL1401CL - ams | TSL1401CLCT-ND DigiKey Electronics
  • TSL1401CL
  • ams
  • IC LINEAR SENSOR ARRAY 128X1 CL
  • Unit Price 7.90000
  • TSL1401CLCT-ND
  • TSL3301CL - ams | TSL3301-CLCT-ND DigiKey Electronics
  • TSL3301CL
  • ams
  • IC LINEAR SENSOR ARRAY 8CHIPLED
  • Unit Price 9.59000
  • TSL3301-CLCT-ND
Additional Resources
Standard Package ? 1
Other Names TSL201CLCT

04:08:01 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.56000 7.56
5 6.62800 33.14
10 5.96500 59.65
25 5.30200 132.55
50 4.90440 245.22
100 4.24160 424.16
500 3.97650 1,988.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL201CLTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.49450
Send Feedback