All prices are in US dollars.
Digi-Key Part Number TSL1402-R-ND
Price Break Unit Price Extended Price
1 16.76000 16.76
10 16.04300 160.43
25 12.47760 311.94
100 10.69500 1,069.50
250 10.16024 2,540.06
500 9.62550 4,812.75
1,000 9.09075 9,090.75
2,500 8.84120 22,103.00
5,000 8.55600 42,780.00
Quantity Available Digi-Key Stock: 1,879
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 16 Weeks
Manufacturer Part Number

TSL1402R

Description IC LINEAR SENSOR ARRAY 256X1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL1402R
Product Photos TSL1402R
Standard Package ? 25
Category

Sensors, Transducers

Family

Specialized Sensors

Series -
Sensor Type Linear Optical Array
Output Type Analog Voltage
Operating Temperature *
Online Catalog TSL1402R
Other Names 300390006
TSL1402-R
Customers who are interested in this product are also interested in:
  • TSL1401CL - AMS-TAOS USA Inc. | TSL1401CLCT-ND DigiKey Electronics
  • TSL1401CL
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 128X1 CL
  • Unit Price 7.90000
  • TSL1406R - AMS-TAOS USA Inc. | TSL1406-R-ND DigiKey Electronics
  • TSL1406R
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 768X1
  • Unit Price 28.60000
  • TSL1410R - AMS-TAOS USA Inc. | TSL1410-R-ND DigiKey Electronics
  • TSL1410R
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 1280X1
  • Unit Price 42.12000
  • TSL1412S - AMS-TAOS USA Inc. | TSL1412-S-ND DigiKey Electronics
  • TSL1412S
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 1536X1
  • Unit Price 45.16000
  • PC404A-1402R - AMS-TAOS USA Inc. | PC404A-1402R-ND DigiKey Electronics
  • PC404A-1402R
  • AMS-TAOS USA Inc.
  • EVAL MODULE FOR PC404A-1402R
  • Unit Price 116.00000

16:49:53 6/29/2016