Add To Favorites
Product Overview
Digi-Key Part Number TSL1401CLDKR-ND
Quantity Available 1,361
Can ship immediately
Manufacturer

Manufacturer Part Number

TSL1401CL

Description IC LINEAR SENSOR ARRAY 128X1 CL
Expanded Description Linear Optical Array Sensor Analog Voltage Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TSL1401CL
Design Resources Development Tool Selector
Sensor Selector
Online Catalog TSL1401CL
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Sensor Type Linear Optical Array
Output Type Analog Voltage
 
You May Also Be Interested In
  • TSL3301CL - ams | TSL3301-CLCT-ND DigiKey Electronics
  • TSL3301CL
  • ams
  • IC LINEAR SENSOR ARRAY 8CHIPLED
  • Unit Price 9.59000
  • TSL3301-CLCT-ND
  • AS3935-BQFT - ams | AS3935-BQFTCT-ND DigiKey Electronics
  • AS3935-BQFT
  • ams
  • IC SENSOR LIGHTNING MLPQ-16
  • Unit Price 10.56000
  • AS3935-BQFTCT-ND
Additional Resources
Standard Package ? 1
Other Names TSL1401-CLDKR
TSL1401-CLDKR-ND

01:59:52 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.90000 7.90
10 7.15400 71.54
25 5.66400 141.60
100 4.76960 476.96
250 4.47152 1,117.88
500 4.09888 2,049.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSL1401CLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.52300
  • Cut Tape (CT) ? : TSL1401CLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,361 - Immediate
  • Unit Price: 7.90000
Send Feedback