Keywords:





Product Index > Sensors, Transducers > Float, Level Sensors > TSF86Y100D

All prices are in US dollars.
Digi-Key Part Number725-1171-ND
Price BreakUnit PriceExtended Price
124.2700024.27
1023.11000231.10
2522.58480564.62
5022.060001,103.00
10021.409902,140.99
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

TSF86Y100D

DescriptionTHERMISTOR FLOAT SWITCH PPS .6A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
THERMISTOR FLOAT SWITCH PPS .6A | TSF86Y100D | 725-1171-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSF80 Series
Product Photos TSF86Y100D
Standard Package25
CategorySensors, Transducers
FamilyFloat, Level Sensors
SeriesTSF80
TypeLiquid
Output ConfigurationSPST-NC/NO, 600mA
Mounting TypeMale 1/2" (12.7mm) NPT
Material - Housing & PrismPolyphenylene Sulphide (PPS)
Operating Temperature-10°C ~ 120°C
Voltage Rating120VDC, 240VAC
Minimum Liquid Specific Gravity0.85
Switch Actuation Level0.945" (24mm)
Current-
Dynamic CatalogTSF80 Series
Other Names725-1171

1:55:33 6/19/2013 - Help With This Screen