Add To Favorites
Product Overview
Digi-Key Part Number 725-1151-ND
Quantity Available 996
Can ship immediately
Manufacturer

Manufacturer Part Number

TSF44Y100DF

Description THERMISTOR FLOAT SWITCH PP .6A
Expanded Description Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSF40 Series
Design Resources Development Tool Selector
Sensor Selector
3D Model TSF44Y100DF.stp
Online Catalog TSF40 Series
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series TSF40
Part Status Active
Type Liquid, Temperature
Output Type Switch (Single Float)
Output Configuration SPST-NC/NO
Current 600mA
Minimum Liquid Specific Gravity 0.85
Switch Actuation Level 0.3149", 0.4641" (8mm, 20mm)
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Polypropylene (PP)
Operating Temperature -20°C ~ 100°C
Voltage Rating 120VDC, 240VAC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 725-1151

14:30:54 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.85000 24.85
10 23.66900 236.69
50 22.59820 1,129.91
100 21.92880 2,192.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback