Add To Favorites
Product Overview
Digi-Key Part Number 296-27124-1-ND
Quantity Available 1,982
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TSC2007IPWR

Description IC TOUCH SCREEN 12BIT 16TSSOP
Expanded Description Touchscreen Controller 4-Wire 12 bit I²C, Serial Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSC2007
Product Training Modules Data Converter Basics
Manufacturer Product Page TSC2007IPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C, Serial
Voltage Reference External
Voltage - Supply 1.2 V ~ 3.6 V
Current - Supply 226.2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27124-1

14:23:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.76000 4.76
10 4.27800 42.78
100 3.50480 350.48
500 2.98360 1,491.80
1,000 2.51629 2,516.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-21716-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: 5.46000
  • Tape & Reel (TR) ? : 296-27124-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.32085
  • Digi-Reel® ? : 296-27124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,982 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TSC2007IPWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.32085
  • Tube ? : TSC2007IPWG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 9,990 - Factory Stock ?
  • Unit Price: 4.01506
Send Feedback