Add To Favorites
Product Overview
Digi-Key Part Number 296-22948-2-ND
Quantity Available 250
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TSC2006IRTJT

Description IC TOUCH SCREEN CTRLR SPI 20-QFN
Expanded Description Touchscreen Controller 4-Wire 12 bit SPI Interface 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSC2006
Product Training Modules Data Converter Basics
Manufacturer Product Page TSC2006IRTJT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface SPI
Voltage Reference External
Voltage - Supply 1.2 V ~ 3.6 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Additional Resources
Standard Package ? 250
Other Names 296-22948-2

21:57:49 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 3.41324 853.31
500 3.06270 1,531.35
1,250 2.30625 2,882.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-22948-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,596 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.04000
  • Digi-Reel® ? : 296-22948-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,596 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TSC2006IRTJR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 1.96875
  • Tape & Reel (TR) ? : TSC2006IRTJTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 3.41324
Send Feedback