Add To Favorites
Product Overview
Digi-Key Part Number 296-22660-1-ND
Quantity Available 1,685
Can ship immediately
Manufacturer

Manufacturer Part Number

TSC2004IRTJT

Description IC TOUCH SCREEN CTRLR I2C 20WQFN
Expanded Description Touchscreen Controller 4-Wire 12 bit I²C, Serial Interface 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSC2004
Product Training Modules Data Converter Basics
Manufacturer Product Page TSC2004IRTJT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Resistive
Touch Panel Interface 4-Wire
Number of Inputs/Keys 1 TSC
Resolution (Bits) 12 b
Evaluation Tools Available
Data Interface I²C, Serial
Data Rate/Sampling Rate (SPS, BPS) 12.5k
Voltage Reference External
Voltage - Supply 1.2 V ~ 3.6 V
Current - Supply 797µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22660-1

23:23:44 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.04000 5.04
10 4.52000 45.20
100 3.70850 370.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41782-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 1.96875
  • Cut Tape (CT) ? : 296-41782-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,602 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 4.30000
  • Digi-Reel® ? : 296-41782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,602 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-22660-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 3.41324
  • Digi-Reel® ? : 296-22660-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,685 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback