Add To Favorites
Product Overview
Digi-Key Part Number 296-14340-6-ND
Quantity Available 3,022
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TSC2003IPWR

Description IC TOUCH SCREEN 12BIT 16TSSOP
Expanded Description Touchscreen Controller 4-Wire 12 bit I²C Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TSC2003
Product Training Modules Data Converter Basics
Manufacturer Product Page TSC2003IPWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Resistive
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Touchscreen 4 Wire Resistive
Resolution (Bits) 12 b
Interface I²C
Voltage Reference Internal
Voltage - Supply 2.5 V ~ 5.25 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14340-6

12:47:41 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 5.53
10 4.96400 49.64
100 4.06720 406.72
500 3.46234 1,731.17
1,000 2.92005 2,920.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-14330-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 928 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: 6.44000
  • Tape & Reel (TR) ? : 296-14340-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.53125
  • Cut Tape (CT) ? : 296-14340-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,022 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.53000
  • Tape & Reel (TR) ? : TSC2003IPWRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 2.53125
  • Tube ? : TSC2003IPWG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 9,990 - Factory Stock ?
  • Unit Price: 4.73850
Send Feedback